



5015680407 | |
|---|---|
DigiKey Part Number | WM7895TR-ND - Tape & Reel (TR) WM7895CT-ND - Cut Tape (CT) WM7895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015680407 |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015680407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹47.71100 | ₹477.11 |
| 100 | ₹40.55450 | ₹4,055.45 |
| 500 | ₹36.19716 | ₹18,098.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹33.19998 | ₹56,439.97 |
| 3,400 | ₹31.61499 | ₹1,07,490.97 |
| 5,100 | ₹30.72379 | ₹1,56,691.33 |
| 8,500 | ₹29.63633 | ₹2,51,908.81 |
| 11,900 | ₹29.34936 | ₹3,49,257.38 |










