Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
5015680507
5015680507
5015680507

5015680507

DigiKey Part Number
WM7896TR-ND - Tape & Reel (TR)
WM7896CT-ND - Cut Tape (CT)
WM7896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015680507
Description
CONN HEADER SMD R/A 5POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5015680507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,298
Factory Stock: 13,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹55.07300₹550.73
100₹46.76070₹4,676.07
500₹41.73242₹20,866.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₹40.70968₹69,206.46
3,400₹38.76647₹1,31,806.00
5,100₹37.67345₹1,92,134.60
8,500₹36.34057₹3,08,894.84
11,900₹35.48844₹4,22,312.44
17,000₹34.60758₹5,88,328.86
Manufacturers Standard Package