Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
501568-1207
501568-1207

5015681207

DigiKey Part Number
23-5015681207TR-ND - Tape & Reel (TR)
23-5015681207CT-ND - Cut Tape (CT)
23-5015681207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015681207
Description
CONN HEADER SMD R/A 12POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5015681207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Factory Stock: 7,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹85.26500₹852.65
100₹72.48940₹7,248.94
500₹64.70090₹32,350.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300₹61.82819₹80,376.65
2,600₹58.87778₹1,53,082.23
3,900₹57.21835₹2,23,151.57
6,500₹55.19421₹3,58,762.36
9,100₹53.90022₹4,90,492.00
13,000₹52.56214₹6,83,307.82
Manufacturers Standard Package