
ECQ-E2335JF | |
|---|---|
DigiKey Part Number | P14589-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2335JF |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2335JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.406" W (26.00mm x 10.30mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹87.22200 | ₹872.22 |
| 50 | ₹69.20000 | ₹3,460.00 |
| 100 | ₹63.63670 | ₹6,363.67 |
| 500 | ₹54.24544 | ₹27,122.72 |
| 1,000 | ₹51.33989 | ₹51,339.89 |
| 3,000 | ₹47.74851 | ₹1,43,245.53 |
| 5,000 | ₹46.42023 | ₹2,32,101.15 |