



5025841070 | |
|---|---|
DigiKey Part Number | WM14467TR-ND - Tape & Reel (TR) WM14467CT-ND - Cut Tape (CT) WM14467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841070 |
Description | CONN RCPT 10POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹105.67300 | ₹1,056.73 |
| 100 | ₹89.81270 | ₹8,981.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹60.97263 | ₹54,875.37 |
| 1,800 | ₹58.06213 | ₹1,04,511.83 |
| 2,700 | ₹56.42516 | ₹1,52,347.93 |
| 4,500 | ₹54.42870 | ₹2,44,929.15 |
| 6,300 | ₹53.15256 | ₹3,34,861.13 |
| 9,000 | ₹51.83264 | ₹4,66,493.76 |









