


5037630391 | |
|---|---|
DigiKey Part Number | WM25686TR-ND - Tape & Reel (TR) WM25686CT-ND - Cut Tape (CT) WM25686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5037630391 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037630391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹79.76700 | ₹797.67 |
| 100 | ₹67.76490 | ₹6,776.49 |
| 500 | ₹60.47958 | ₹30,239.79 |
| 1,000 | ₹57.59268 | ₹57,592.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹58.28412 | ₹1,74,852.36 |
| 6,000 | ₹55.50376 | ₹3,33,022.56 |
| 9,000 | ₹53.93989 | ₹4,85,459.01 |
| 15,000 | ₹52.03245 | ₹7,80,486.75 |








