



5044490407 | |
|---|---|
DigiKey Part Number | WM20851TR-ND - Tape & Reel (TR) WM20851CT-ND - Cut Tape (CT) WM20851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5044490407 |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5044490407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹83.86700 | ₹838.67 |
| 100 | ₹71.23140 | ₹7,123.14 |
| 500 | ₹63.57894 | ₹31,789.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹49.79013 | ₹54,769.14 |
| 2,200 | ₹47.41304 | ₹1,04,308.69 |
| 3,300 | ₹46.07624 | ₹1,52,051.59 |
| 5,500 | ₹44.44599 | ₹2,44,452.95 |
| 7,700 | ₹43.40386 | ₹3,34,209.72 |
| 11,000 | ₹42.32610 | ₹4,65,587.10 |








