


5055960401 | |
|---|---|
DigiKey Part Number | WM17299-ND |
Manufacturer | |
Manufacturer Product Number | 5055960401 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055960401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹37.34880 | ₹933.72 |
| 50 | ₹35.57840 | ₹1,778.92 |
| 200 | ₹32.25165 | ₹6,450.33 |
| 400 | ₹30.71178 | ₹12,284.71 |
| 600 | ₹29.84437 | ₹17,906.62 |
| 1,000 | ₹28.78609 | ₹28,786.09 |
| 2,600 | ₹26.90853 | ₹69,962.18 |













