0687830078 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 243
Unit Price: ₹1,304.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: ₹3,388.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: ₹9,583.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹9,197.46000
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687830078

DigiKey Part Number
WM25493-ND
Manufacturer
Manufacturer Product Number
0687830078
Description
CABLE DISPLAYPORT M TO M 1M SHLD
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,937 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,937In Stock
Ships from WEC