



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹549.80000 | ₹549.80 |
| 10 | ₹467.14100 | ₹4,671.41 |
| 25 | ₹437.82520 | ₹10,945.63 |
| 50 | ₹416.91420 | ₹20,845.71 |
| 100 | ₹397.00960 | ₹39,700.96 |
| 250 | ₹372.15880 | ₹93,039.70 |
| 500 | ₹354.40500 | ₹1,77,202.50 |
| 1,000 | ₹337.50292 | ₹3,37,502.92 |
| 2,500 | ₹316.39666 | ₹7,90,991.65 |













