



0731626181 | |
|---|---|
DigiKey Part Number | WM15628-ND |
Manufacturer | |
Manufacturer Product Number | 0731626181 |
Description | CONN 4.3/10 PLG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Alloy |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,727.53984 | ₹8,63,769.92 |