MK-253-015-335-990S-KP11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹23,492.50167
Datasheet

Parametric Equivalent


Molex
In Stock: 9
Unit Price: ₹33,682.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: ₹32,219.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: ₹33,344.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: ₹32,219.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹28,517.89800
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: ₹33,344.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹24,890.91167
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹25,710.17333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹24,890.91167
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹41,271.14750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹40,462.99250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹40,462.99250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹24,890.91167
Datasheet
15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-253-015-335-990S-KP11

DigiKey Part Number
4134-MK-253-015-335-990S-KP11-ND
Manufacturer
Manufacturer Product Number
MK-253-015-335-990S-KP11
Description
CONN MICRO-D PLUG 15POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4₹35,989.83000₹1,43,959.32