Contact Gold Pin 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM300-000-181-0000

DigiKey Part Number
4134-RM300-000-181-0000-ND
Manufacturer
Manufacturer Product Number
RM300-000-181-0000
Description
CRIMP REMOVABLE CONTACTS, RECTAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Pin 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
3 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹406.29000₹406.29
10₹344.97500₹3,449.75
25₹323.35560₹8,083.89
50₹307.88660₹15,394.33
100₹293.19110₹29,319.11
250₹274.82788₹68,706.97
500₹261.71474₹1,30,857.37
1,000₹249.22968₹2,49,229.68
2,500₹233.64228₹5,84,105.70
Manufacturers Standard Package