


RM352-071-311-5500BN | |
|---|---|
DigiKey Part Number | 4134-RM352-071-311-5500BN-ND |
Manufacturer | |
Manufacturer Product Number | RM352-071-311-5500BN |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71 Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.075" (1.91mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 71 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,150.64000 | ₹11,150.64 |
| 10 | ₹9,478.50700 | ₹94,785.07 |
| 100 | ₹8,078.06140 | ₹8,07,806.14 |

