
MNS2-9-W2-TS-TC-HW | |
|---|---|
DigiKey Part Number | 1859-1067-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-TS-TC-HW |
Description | ALTA WIRELESS THERMOCOUPLE SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -100°C ~ 400°C |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Monnit Corporation | Temperature Range -100°C ~ 400°C |
Packaging Bulk | Length - Lead Wire 72" (1.83m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹15,524.59000 | ₹77,622.95 |