
EV2632-R-01A | |
|---|---|
DigiKey Part Number | 1589-EV2632-R-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV2632-R-01A |
Description | EVAL BOARD FOR MP2632 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2632 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2632 |
Packaging Box | Primary Attributes 4.65V ~ 6V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,517.75000 | ₹2,517.75 |