
EV2639C-R-00A | |
|---|---|
DigiKey Part Number | 1589-EV2639C-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2639C-R-00A |
Description | EVAL BOARD FOR MP2639C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2639C - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2639C |
Packaging Box | Primary Attributes 4V ~ 5.75V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,873.63000 | ₹4,873.63 |