cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2672A-D-00B

DigiKey Part Number
1589-EV2672A-D-00B-ND
Manufacturer
Manufacturer Product Number
EV2672A-D-00B
Description
EVAL BOARD FOR EV2672A, MP2672A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EV2672A, MP2672A - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
EV2672A, MP2672A
Primary Attributes
Li-Ion / Li-Pol (2 Cells), 4.5 ~ 6V Input, Boost Charger
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,698.31000₹6,698.31
10₹5,565.60600₹55,656.06
25₹5,282.73200₹1,32,068.30
100₹4,971.92050₹4,97,192.05
Manufacturers Standard Package