
EVKT-8843 | |
|---|---|
DigiKey Part Number | 1589-2018-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-8843 |
Description | EVAL BOARD FOR MP8843 |
Customer Reference | |
Detailed Description | MP8843 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MP8843 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,090.52000 | ₹7,090.52 |