
EVL28162-C-00A | |
|---|---|
DigiKey Part Number | 1589-EVL28162-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL28162-C-00A |
Description | EVAL BOARD FOR MP28162 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP28162 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V ~ 5.5V | |
Current - Output | 1.3A | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP28162 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,482.48000 | ₹2,482.48 |