


MPM3698GBH-0002-T | |
|---|---|
DigiKey Part Number | 1589-MPM3698GBH-0002-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3698GBH-0002-T |
Description | SCALABLE, 16V, PEAK 120A POWER M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.5V 120A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120A | |
Power (Watts) | 660 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 253-BBGA Module | |
Size / Dimension | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | |
Supplier Device Package | 253-BGA (15x30) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₹5,467.70021 | ₹13,12,248.05 |