
EVM3809-PH-01A | |
|---|---|
DigiKey Part Number | 1589-EVM3809-PH-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3809-PH-01A |
Description | 5.5V, 0.6A, ULTRA-SMALL PACKAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPM3809 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.22V | |
Current - Output | 600mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3809 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,433.09000 | ₹2,433.09 |