
EVQ7795A-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7795A-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7795A-R-00A |
Description | 2.2MHZ, LOW-EMI, 24.5W, MONO BTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MPQ7795A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 24.5W x 1 @ 4Ohm | |
Voltage - Supply | 5V ~ 36V | |
Utilized IC / Part | MPQ7795A | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,777.65000 | ₹4,777.65 |