


MCS1823GQTE-330BAN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-330BAN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-330BAN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-330BAN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-330BAN-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Analog Voltage | Mounting Type |
Sensitivity 44mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.90000 | ₹259.90 |
| 10 | ₹193.84000 | ₹1,938.40 |
| 25 | ₹177.30080 | ₹4,432.52 |
| 100 | ₹159.17370 | ₹15,917.37 |
| 250 | ₹150.52420 | ₹37,631.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹168.25994 | ₹84,129.97 |
| 1,000 | ₹162.59595 | ₹1,62,595.95 |
| 1,500 | ₹159.50390 | ₹2,39,255.85 |
| 2,500 | ₹155.82544 | ₹3,89,563.60 |
| 3,500 | ₹153.52637 | ₹5,37,342.29 |
| 5,000 | ₹151.19218 | ₹7,55,960.90 |