


MCS1826GQTE-15-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-15-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-15-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-15-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-15-P |
Description | CURRENT SENSOR HE 15A 12-TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±15A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 27.3mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.09000 | ₹138.09 |
| 5 | ₹122.33400 | ₹611.67 |
| 10 | ₹116.40400 | ₹1,164.04 |
| 25 | ₹109.34000 | ₹2,733.50 |
| 50 | ₹104.55980 | ₹5,227.99 |
| 100 | ₹100.16920 | ₹10,016.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹91.35086 | ₹45,675.43 |
| 1,000 | ₹88.07032 | ₹88,070.32 |
| 1,500 | ₹86.27985 | ₹1,29,419.77 |
| 2,500 | ₹84.14924 | ₹2,10,373.10 |
| 3,500 | ₹82.81881 | ₹2,89,865.84 |
| 5,000 | ₹81.46726 | ₹4,07,336.30 |