New Product
MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCS1826GQTE-50-P

DigiKey Part Number
1589-MCS1826GQTE-50-PTR-ND - Tape & Reel (TR)
1589-MCS1826GQTE-50-PCT-ND - Cut Tape (CT)
1589-MCS1826GQTE-50-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1826GQTE-50-P
Description
CURRENT SENSOR HE 50A 12-TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
8mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±4%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹138.09000₹138.09
5₹122.33400₹611.67
10₹116.40400₹1,164.04
25₹109.34000₹2,733.50
50₹104.55980₹5,227.99
100₹100.16920₹10,016.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹91.35086₹45,675.43
1,000₹88.07032₹88,070.32
1,500₹86.27985₹1,29,419.77
2,500₹84.14924₹2,10,373.10
3,500₹82.81881₹2,89,865.84
5,000₹81.46726₹4,07,336.30
Manufacturers Standard Package