
MP020A-5GS-P | |
|---|---|
DigiKey Part Number | 1589-MP020A-5GS-PTR-ND - Tape & Reel (TR) 1589-MP020A-5GS-PCT-ND - Cut Tape (CT) 1589-MP020A-5GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP020A-5GS-P |
Description | OFFLINE PRIMARY-SIDE REGULATOR W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.3 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹103.53000 | ₹1,035.30 |
| 25 | ₹94.00600 | ₹2,350.15 |
| 100 | ₹83.48530 | ₹8,348.53 |
| 250 | ₹78.47380 | ₹19,618.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹75.44898 | ₹37,724.49 |
| 1,000 | ₹72.95998 | ₹72,959.98 |
| 1,500 | ₹71.71346 | ₹1,07,570.19 |
| 2,500 | ₹70.33195 | ₹1,75,829.88 |
| 3,500 | ₹69.52474 | ₹2,43,336.59 |
| 5,000 | ₹68.74834 | ₹3,43,741.70 |
| 12,500 | ₹67.07715 | ₹8,38,464.38 |