MP020A-5GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 251
Unit Price: ₹141.64000
Datasheet
Converter Offline Flyback Topology 120kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP020A-5GS-Z

DigiKey Part Number
MP020A-5GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP020A-5GS-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz 8-SOIC-7A
Datasheet
 Datasheet
EDA/CAD Models
MP020A-5GS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17.3 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 28V
Duty Cycle
-
Frequency - Switching
120kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹51.23404₹1,28,085.10
5,000₹50.01274₹2,50,063.70
7,500₹49.40113₹3,70,508.48
12,500₹48.72338₹6,09,042.25
17,500₹48.32759₹8,45,732.83
Manufacturers Standard Package