New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1604GTL-P

DigiKey Part Number
1589-MP1604GTL-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1604GTL-P
Description
5.5V, 4A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹66.01668₹33,008.34
1,000₹63.78768₹63,787.68
1,500₹62.67255₹94,008.82
2,500₹61.43604₹1,53,590.10
3,500₹60.71361₹2,12,497.64
5,000₹60.01868₹3,00,093.40
12,500₹58.52252₹7,31,531.50
Manufacturers Standard Package