


MP2000DJ-ADJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1865-2-ND - Tape & Reel (TR) 1589-1865-1-ND - Cut Tape (CT) 1589-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2000DJ-ADJ-LF-Z |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹129.71500 | ₹1,297.15 |
| 25 | ₹118.12240 | ₹2,953.06 |
| 100 | ₹105.31880 | ₹10,531.88 |
| 250 | ₹99.21700 | ₹24,804.25 |
| 500 | ₹95.53988 | ₹47,769.94 |
| 1,000 | ₹92.51227 | ₹92,512.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹88.77364 | ₹2,66,320.92 |
| 6,000 | ₹86.94425 | ₹5,21,665.50 |
| 9,000 | ₹86.02797 | ₹7,74,251.73 |








