Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP20056GJ-P | |
|---|---|
DigiKey Part Number | MP20056GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20056GJ-P |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5 |
EDA/CAD Models | MP20056GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹68.71536 | ₹34,357.68 |
| 1,000 | ₹66.41180 | ₹66,411.80 |
| 1,500 | ₹65.25815 | ₹97,887.23 |
| 2,500 | ₹63.98039 | ₹1,59,950.98 |
| 3,500 | ₹63.23336 | ₹2,21,316.76 |
| 5,000 | ₹62.51513 | ₹3,12,575.65 |
| 12,500 | ₹60.96854 | ₹7,62,106.75 |
