
MP2141NGTF-15-P | |
|---|---|
DigiKey Part Number | 1589-MP2141NGTF-15-PTR-ND - Tape & Reel (TR) 1589-MP2141NGTF-15-PCT-ND - Cut Tape (CT) 1589-MP2141NGTF-15-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-15-P |
Description | IC REG BUCK 1.5V 1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹61.02938 | ₹30,514.69 |
| 1,000 | ₹58.93083 | ₹58,930.83 |
| 1,500 | ₹57.88031 | ₹86,820.46 |
| 2,500 | ₹56.71673 | ₹1,41,791.82 |
| 3,500 | ₹56.03647 | ₹1,96,127.65 |
| 5,000 | ₹55.38193 | ₹2,76,909.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹84.70600 | ₹847.06 |
| 25 | ₹76.67360 | ₹1,916.84 |
| 100 | ₹67.80210 | ₹6,780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹122.07400 | ₹1,220.74 |
| 25 | ₹102.80280 | ₹2,570.07 |
| 100 | ₹81.00660 | ₹8,100.66 |