
MP2155GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1565-2-ND - Tape & Reel (TR) 1589-1565-1-ND - Cut Tape (CT) 1589-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2155GQ-Z |
Description | IC REG BUCK BOOST ADJ/1.5V 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1A, 2.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2155GQ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2155GQ-P | Monolithic Power Systems Inc. | 369 | 1589-1087-1-ND | ₹3.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.26000 | ₹219.26 |
| 10 | ₹162.46300 | ₹1,624.63 |
| 25 | ₹148.22960 | ₹3,705.74 |
| 100 | ₹132.60700 | ₹13,260.70 |
| 250 | ₹125.15016 | ₹31,287.54 |
| 500 | ₹121.46426 | ₹60,732.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹110.69522 | ₹5,53,476.10 |







