
MP2234GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1879-2-ND - Tape & Reel (TR) 1589-1879-1-ND - Cut Tape (CT) 1589-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2234GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹122.81900 | ₹1,228.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹93.27919 | ₹2,79,837.57 |







