Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2333HGTL-Z

DigiKey Part Number
1589-MP2333HGTL-ZTR-ND - Tape & Reel (TR)
1589-MP2333HGTL-ZCT-ND - Cut Tape (CT)
1589-MP2333HGTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2333HGTL-Z
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹94.77000₹947.70
25₹85.88040₹2,147.01
100₹76.15160₹7,615.16
250₹71.51468₹17,878.67
500₹68.71536₹34,357.68
1,000₹66.41180₹66,411.80
2,500₹63.98039₹1,59,950.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹62.51513₹3,12,575.65
10,000₹61.30921₹6,13,092.10
15,000₹60.70558₹9,10,583.70
Manufacturers Standard Package