MP2345GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₹107.58199
Datasheet
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2345GJ-P

DigiKey Part Number
1589-MP2345GJ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2345GJ-P
Description
IC REG BUCK ADJ 2.5A TSOT23-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24.18V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹135.35452₹67,677.26
1,000₹131.31678₹1,31,316.78
1,500₹129.29433₹1,93,941.49
2,500₹127.05315₹3,17,632.88
3,500₹125.74412₹4,40,104.42
5,000₹124.48494₹6,22,424.70
Manufacturers Standard Package