Direct

MP26029GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP26029GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP26029GQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP26029GQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26029GQ-0000-Z |
Description | STAND-ALONE 1A LINEAR LI-ION BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6.05V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹97.56600 | ₹975.66 |
| 25 | ₹88.45200 | ₹2,211.30 |
| 100 | ₹78.43470 | ₹7,843.47 |
| 250 | ₹73.65796 | ₹18,414.49 |
| 500 | ₹70.77664 | ₹35,388.32 |
| 1,000 | ₹69.86154 | ₹69,861.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹64.39041 | ₹3,21,952.05 |
| 10,000 | ₹63.14843 | ₹6,31,484.30 |

