New Product
Battery Battery Balancing IC Lithium Iron Phosphate 26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2642GR-Z

DigiKey Part Number
1589-MP2642GR-ZTR-ND - Tape & Reel (TR)
1589-MP2642GR-ZCT-ND - Cut Tape (CT)
1589-MP2642GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2642GR-Z
Description
2-CELL, 1A, BIDIRECTIONAL ACTIVE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Battery Battery Balancing IC Lithium Iron Phosphate 26-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Balancing
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
2
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,512
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹155.52700₹1,555.27
25₹141.90360₹3,547.59
100₹126.93800₹12,693.80
250₹119.79992₹29,949.98
500₹115.49846₹57,749.23
1,000₹111.95739₹1,11,957.39
2,500₹108.21839₹2,70,545.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹105.96497₹5,29,824.85
Manufacturers Standard Package