
MPQ2177FGQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2177FGQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2177FGQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2177FGQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177FGQHE-AEC1-P |
Description | 6V, 1A, 2.5MHZ, AAM MODE, SYNCHR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹256.26000 | ₹256.26 |
| 10 | ₹191.12400 | ₹1,911.24 |
| 25 | ₹174.81680 | ₹4,370.42 |
| 100 | ₹156.94390 | ₹15,694.39 |
| 250 | ₹148.41548 | ₹37,103.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹143.27162 | ₹71,635.81 |
| 1,000 | ₹139.04004 | ₹1,39,040.04 |
| 1,500 | ₹136.92067 | ₹2,05,381.01 |
| 2,500 | ₹134.57251 | ₹3,36,431.27 |
| 3,500 | ₹133.19980 | ₹4,66,199.30 |
| 5,000 | ₹131.87981 | ₹6,59,399.05 |