Direct

MP2762AGV-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2762AGV-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2762AGV-0000-P |
Description | 20V USB PD 2-CELL 6A DUAL-PHASE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-QFN (4x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 6A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 21V |
Part Status Active | Interface USB |
Number of Cells 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Charging Constant - Programmable | Mounting Type Surface Mount |
Programmable Features Current, Timer, Voltage | Package / Case 30-PowerVFQFN |
Fault Protection Over Temperature, Over-Under Voltage | Supplier Device Package 30-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2762AGV-0000-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2762AGV-0000-ZTR-ND | ₹243.06082 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹254.87456 | ₹1,27,437.28 |
| 1,000 | ₹248.01503 | ₹2,48,015.03 |
| 1,500 | ₹244.58180 | ₹3,66,872.70 |
| 2,500 | ₹240.77519 | ₹6,01,937.97 |
| 3,500 | ₹238.55296 | ₹8,34,935.36 |
