
MP2790DFP-0001-T | |
|---|---|
DigiKey Part Number | 1589-MP2790DFP-0001-T-ND |
Manufacturer | |
Manufacturer Product Number | MP2790DFP-0001-T |
Description | IC BATT MON MULTI 4-10 CL 48TQFP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MP2790DFP-0001-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 4 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.31000 | ₹310.31 |
| 10 | ₹232.87200 | ₹2,328.72 |
| 25 | ₹213.58240 | ₹5,339.56 |
| 100 | ₹192.34520 | ₹19,234.52 |
| 250 | ₹182.23456 | ₹45,558.64 |
| 500 | ₹176.13458 | ₹88,067.29 |