


MPQ1918GQE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1918GQE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ1918GQE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ1918GQE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1918GQE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 14VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-FCQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.7V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.6V, 1.7V | |
Current - Peak Output (Source, Sink) | 1.6A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 5ns, 3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-PowerVFQFN | |
Supplier Device Package | 14-FCQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.97000 | ₹314.97 |
| 10 | ₹236.41300 | ₹2,364.13 |
| 25 | ₹216.78800 | ₹5,419.70 |
| 100 | ₹195.21540 | ₹19,521.54 |
| 250 | ₹184.92204 | ₹46,230.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹178.71956 | ₹89,359.78 |
| 1,000 | ₹173.61297 | ₹1,73,612.97 |
| 1,500 | ₹171.05533 | ₹2,56,582.99 |
| 2,500 | ₹168.22272 | ₹4,20,556.80 |
| 3,500 | ₹166.56705 | ₹5,82,984.67 |
| 5,000 | ₹164.97463 | ₹8,24,873.15 |




