
MP3216DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1907-2-ND - Tape & Reel (TR) 1589-1907-1-ND - Cut Tape (CT) 1589-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3216DJ-LF-Z |
Description | IC REG BOOST ADJ 750MA TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹92.06800 | ₹920.68 |
| 25 | ₹83.42000 | ₹2,085.50 |
| 100 | ₹73.88720 | ₹7,388.72 |
| 250 | ₹69.34528 | ₹17,336.32 |
| 500 | ₹66.60562 | ₹33,302.81 |
| 1,000 | ₹65.58431 | ₹65,584.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹61.56302 | ₹1,84,689.06 |
| 6,000 | ₹60.19955 | ₹3,61,197.30 |
| 9,000 | ₹59.51666 | ₹5,35,649.94 |
| 15,000 | ₹58.76054 | ₹8,81,408.10 |