Direct

MP18811-4CGS-P | |
|---|---|
DigiKey Part Number | 1589-MP18811-4CGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18811-4CGS-P |
Description | ISOLATED SINGLE-CHANNEL GATE DRI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, IEC/EN/DIN, TUV, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹103.53710 | ₹51,768.55 |
| 1,000 | ₹100.30168 | ₹1,00,301.68 |
| 1,500 | ₹98.68211 | ₹1,48,023.16 |
| 2,500 | ₹96.88660 | ₹2,42,216.50 |
| 3,500 | ₹95.83727 | ₹3,35,430.45 |
| 5,000 | ₹94.82812 | ₹4,74,140.60 |


