
MP3360DG-LF-Z | |
|---|---|
DigiKey Part Number | MP3360DG-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3360DG-LF-Z |
Description | IC LED DRIVER RGLTR 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Dimming 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹71.23865 | ₹3,56,193.25 |
| 10,000 | ₹69.89751 | ₹6,98,975.10 |