Direct

MP3378GY-Z | |
|---|---|
DigiKey Part Number | MP3378GY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3378GY-Z |
Description | IC LED DRV CTRL PWM 350MA 28SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 350mA 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 150kHz ~ 590kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹162.15109 | ₹1,62,151.09 |
| 2,000 | ₹158.19908 | ₹3,16,398.16 |
| 3,000 | ₹156.21981 | ₹4,68,659.43 |
| 5,000 | ₹154.02695 | ₹7,70,134.75 |
