Direct

MP4060GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4060GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4060GS-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 200V | |
Voltage - Supply (Max) | 265V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹98.20686 | ₹49,103.43 |
| 1,000 | ₹95.11029 | ₹95,110.29 |
| 1,500 | ₹93.55999 | ₹1,40,339.98 |
| 2,500 | ₹91.84151 | ₹2,29,603.77 |
| 3,500 | ₹90.83718 | ₹3,17,930.13 |
| 5,000 | ₹89.87119 | ₹4,49,355.95 |
