Direct

MP62340DS-1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62340DS-1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62340DS-1-LF-P |
Description | 3.3V/5V,DUAL-CHANNEL 1A CURRENT- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹87.52030 | ₹43,760.15 |
| 1,000 | ₹84.70607 | ₹84,706.07 |
| 1,500 | ₹83.29586 | ₹1,24,943.79 |
| 2,500 | ₹81.73456 | ₹2,04,336.40 |
| 3,500 | ₹80.82155 | ₹2,82,875.42 |
| 5,000 | ₹79.94334 | ₹3,99,716.70 |
