Bipolar Motor Driver NMOS PWM 19-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6619LGQ-Z

DigiKey Part Number
1589-MP6619LGQ-ZTR-ND - Tape & Reel (TR)
1589-MP6619LGQ-ZCT-ND - Cut Tape (CT)
1589-MP6619LGQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6619LGQ-Z
Description
2.5V TO 28V, 5A H-BRIDGE MOTOR D
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 19-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP6619LGQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
2.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
19-VFQFN
Supplier Device Package
19-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,410
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹250.67000₹250.67
10₹186.37200₹1,863.72
25₹170.41840₹4,260.46
100₹152.85300₹15,285.30
250₹144.46812₹36,117.03
500₹141.14884₹70,574.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹128.21946₹6,41,097.30
Manufacturers Standard Package