Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6631GL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6631GL-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6631GL-0000-P |
Description | 24V INPUT, 3A PEAK PHASE CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.6V ~ 24V | |
Voltage - Load | 3.6V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹143.27162 | ₹71,635.81 |
| 1,000 | ₹139.04004 | ₹1,39,040.04 |
| 1,500 | ₹136.92067 | ₹2,05,381.01 |
| 2,500 | ₹134.57251 | ₹3,36,431.27 |
| 3,500 | ₹133.19980 | ₹4,66,199.30 |
| 5,000 | ₹131.87981 | ₹6,59,399.05 |
